Murata 1 μF Multilayer Ceramic Capacitor, 16V dc, 0.1, Surface Mount
- RS Stock No.:
- 887-057
- Mfr. Part No.:
- GRM21BR71C105KA01L
- Manufacturer:
- Murata
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
PHP9,999.00
(exc. VAT)
PHP11,199.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | PHP3.333 | PHP9,999.00 |
| 15000 + | PHP3.233 | PHP9,699.00 |
*price indicative
- RS Stock No.:
- 887-057
- Mfr. Part No.:
- GRM21BR71C105KA01L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | L | |
| Mount Type | Surface Mount | |
| Packaging | Reel Plastic Tape | |
| Dielectric | X7R | |
| Tolerance | 0.1 | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case L | ||
Mount Type Surface Mount | ||
Packaging Reel Plastic Tape | ||
Dielectric X7R | ||
Tolerance 0.1 | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 1.25mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitor designed primarily for consumer and industrial electronic applications, ensuring reliable performance in Compact form factors. It operates effectively within specified voltage and temperature ranges for diverse uses.
Compact dimensions enhance design flexibility in electronic circuits
Temperature characteristics maintain functionality from -55 to 125°C
Rated for a maximum DC voltage of 16V, supporting robust applications
Capacitance of 1μF delivers optimal performance across various devices
Related links
- Murata 1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 0.1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 0.22 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10000 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
