Murata 10 μF Multilayer Ceramic Capacitor, 25V dc, 0.1, Surface Mount
- RS Stock No.:
- 886-975
- Mfr. Part No.:
- GCM31CC71E106KA03L
- Manufacturer:
- Murata
N
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP59,434.00
(exc. VAT)
PHP66,566.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP29.717 | PHP59,434.00 |
*price indicative
- RS Stock No.:
- 886-975
- Mfr. Part No.:
- GCM31CC71E106KA03L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | L | |
| Packaging | Reel Plastic Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X7S | |
| Tolerance | 0.1 | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case L | ||
Packaging Reel Plastic Tape | ||
Mount Type Surface Mount | ||
Dielectric X7S | ||
Tolerance 0.1 | ||
Automotive Standard AEC-Q200 | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Length 3.2mm | ||
Height 1.6mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- PH
The Murata chip multilayer ceramic capacitor designed for automotive use, offering reliable performance in powertrain and safety equipment applications. It is suitable for environments that require robust safety standards.
Utilises Advanced multilayer ceramic technology for enhanced performance
Designed to operate across a wide temperature range of -55 to 125°C
Rated for a DC voltage of 25V with a capacitance of 10μF
Features a tolerance of +/-10%, ensuring precise specifications
Related links
- Murata 10 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 0.1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10000 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1500 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 3300 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
