Murata 0.1 μF Multilayer Ceramic Capacitor, 16V dc, 0.1, Surface Mount

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

PHP3,850.00

(exc. VAT)

PHP4,310.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
10000 - 40000PHP0.385PHP3,850.00
50000 +PHP0.374PHP3,740.00

*price indicative

RS Stock No.:
886-961
Mfr. Part No.:
GRM155R71C104KA88D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

0.1μF

Voltage

16V dc

Construction

Multi-layer Ceramic

Package/Case

D

Mount Type

Surface Mount

Packaging

Reel Paper Tape

Dielectric

X7R

Tolerance

0.1

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Standards/Approvals

RoHS

Height

500μm

Length

1mm

Width

500μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata ceramic capacitor provides reliable performance in Compact electronic designs, ensuring stable capacitance and voltage characteristics essential for various consumer and industrial applications.

Designed for a maximum continuous voltage of DC 16V

Offers a capacitance Value of 0.1μF with a tolerance of +/-10%

Operates effectively within a temperature range of -55 to 125°C

Enclosed in a robust 1005M (0402) package suitable for high-density mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy