Murata 22000 pF Multilayer Ceramic Capacitor, 50V dc, 0.05, Surface Mount

N

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 59%

View bulk pricing options

Subtotal (1 unit)*

PHP47.95

(exc. VAT)

PHP53.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24PHP47.95-
25 - 99PHP19.3659%
100 - 499PHP16.6065%
500 - 999PHP14.7569%
1000 +PHP11.9974%

*price indicative

RS Stock No.:
886-906
Mfr. Part No.:
GRM3195C1H223JA01D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22000pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Multi-layer Ceramic

Package/Case

D

Mount Type

Surface Mount

Packaging

Reel Paper Tape

Dielectric

C0G

Tolerance

0.05

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Standards/Approvals

RoHS

Width

1.6mm

Length

3.2mm

Height

850μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor offers reliable performance for various electronic applications, featuring a capacitance of 22,000pF and a rated voltage of 50V, making it Ideal for Compact devices.

Designed for consumer electronics with a typical lifespan of less than 5 years

Offers excellent temperature characteristics with a range of -55 to 125°C

Provides low capacitance change, ensuring stability in critical applications

Manufactured according to JIS C 5101 and IEC60384 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy