Murata 22000 pF Multilayer Ceramic Capacitor, 50V dc, 0.01, Surface Mount
- RS Stock No.:
- 886-977
- Mfr. Part No.:
- GCM21B5C1H223FA16L
- Manufacturer:
- Murata
N
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP93,717.00
(exc. VAT)
PHP104,964.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP31.239 | PHP93,717.00 |
*price indicative
- RS Stock No.:
- 886-977
- Mfr. Part No.:
- GCM21B5C1H223FA16L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22000pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | L | |
| Packaging | Reel Plastic Tape | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | 0.01 | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22000pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case L | ||
Packaging Reel Plastic Tape | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance 0.01 | ||
Automotive Standard AEC-Q200 | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 1.25mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata multilayer ceramic capacitor delivers reliable performance in demanding environments, primarily designed for automotive powertrain and safety equipment applications. Its robust construction ensures compliance with stringent technical standards for safety and environmental protection.
Capacitance of 22000pF at DC 50V ensures stable electrical performance
Wide operating temperature range of -55 to 125°C supports diverse applications
Meets AEC-Q200 compliance for automotive reliability and quality assurance
Capacitance change is minimal within +/-1% tolerances under specified conditions
Related links
- Murata 22000 pF Multilayer Ceramic Capacitor 0.01, Surface Mount
- Murata 22000 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 4 pF Multilayer Ceramic Capacitor 0.01 pF, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 82 pF Multilayer Ceramic Capacitor 1 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 7.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 3.6 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
