Murata 2.2 μF Multilayer Ceramic Capacitor, 25V dc, 0.1, Surface Mount

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP25.82

(exc. VAT)

PHP28.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 24PHP25.82
25 - 99PHP10.14
100 - 499PHP9.22
500 - 999PHP7.38
1000 +PHP6.45

*price indicative

RS Stock No.:
886-882
Mfr. Part No.:
GRM31MR71E225KA93L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

L

Construction

Multi-layer Ceramic

Packaging

Reel Plastic Tape

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

0.1

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Width

1.6mm

Height

1.15mm

Length

3.2mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata multilayer ceramic capacitor delivers reliable capacitive performance for a range of electronic applications. This component designed to meet the operational needs of consumer electronics and industrial machinery alike.

Rated voltage of DC 25V ensures robust performance in diverse environments

Capacitance Value of 2.2μF provides essential stability in circuit operation

Temperature range from -55 to 125°C promotes adaptability in various applications

High insulation resistance and low dissipation factor enhance longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy