Vishay 100 pF Capacitor, 250V ac, ±5 %, Surface Mount
- RS Stock No.:
- 877-969
- Mfr. Part No.:
- VJ2008A101JXUSTX1
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP273.85
(exc. VAT)
PHP306.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | PHP273.85 |
| 10 - 24 | PHP177.95 |
| 25 - 99 | PHP131.85 |
| 100 - 499 | PHP118.02 |
| 500 + | PHP69.15 |
*price indicative
- RS Stock No.:
- 877-969
- Mfr. Part No.:
- VJ2008A101JXUSTX1
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100pF | |
| Product Type | Capacitor | |
| Voltage | 250V ac | |
| Construction | Multi-layer Ceramic | |
| Package/Case | 2008 | |
| Mount Type | Surface Mount | |
| Packaging | Reel and Tape | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Matte Tin Finish | |
| Series | VJ | |
| Standards/Approvals | Rohs | |
| Width | 2.03mm | |
| Height | 2.18mm | |
| Length | 5.08mm | |
| Suppression Class | Y2/X1 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100pF | ||
Product Type Capacitor | ||
Voltage 250V ac | ||
Construction Multi-layer Ceramic | ||
Package/Case 2008 | ||
Mount Type Surface Mount | ||
Packaging Reel and Tape | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Matte Tin Finish | ||
Series VJ | ||
Standards/Approvals Rohs | ||
Width 2.03mm | ||
Height 2.18mm | ||
Length 5.08mm | ||
Suppression Class Y2/X1 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- IL
The Vishay surface mount multilayer ceramic chip capacitor offers superior performance for safety certified applications, ensuring reliable operation in critical environments.
Approved to IEC 60384-14 standards for enhanced reliability
AEC-Q200 qualified to meet automotive requirements
Utilises a wet build process for superior stability
Features a Noble Metal Electrode (NME) system for improved performance
Available with flexible termination for better bending capability
Related links
- Vishay 220 pF Capacitor ±5 %, Surface Mount
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 680 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 100 pF Capacitor ± 5 %, Axial Axial Lead
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
