Vishay 100 pF Capacitor, 200V dc, ± 5 %, Axial Axial Lead

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP33.06

(exc. VAT)

PHP37.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24PHP33.06
25 - 99PHP21.75
100 - 499PHP15.66
500 +PHP8.70

*price indicative

RS Stock No.:
726-284
Mfr. Part No.:
A101J15C0GK5TAA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

100pF

Voltage

200V dc

Mount Type

Axial

Packaging

Reel

Dielectric

C0G

Tolerance

± 5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Axial Lead

Series

A

Standards/Approvals

RoHS

Length

52.4mm

Maximum Operating Temperature

125°C

Lead Diameter

500μm

COO (Country of Origin):
CN
The Vishay Axial Leaded Multilayer Ceramic Capacitor is a general-purpose component designed for coupling, decoupling, and temperature compensation applications. It is available in both Class 1 and Class 2 ceramic dielectrics, offering stable performance across rated voltages of 50 VDC to 500 VDC. With a capacitance range from 10 pF to 1 μF, it is suitable for a wide variety of electronic circuits and ensures reliable operation under demanding conditions.

High capacitance with small size

High reliability

Axial mounting style

Blue flame retardant epoxy resin coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy