Vishay 470 pF Capacitor, 100V dc, ± 5 %, Axial Axial Lead
- RS Stock No.:
- 726-283
- Mfr. Part No.:
- A471J15C0GH5TAA
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP25.23
(exc. VAT)
PHP28.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | PHP25.23 |
| 25 - 99 | PHP16.53 |
| 100 - 499 | PHP12.18 |
| 500 + | PHP6.96 |
*price indicative
- RS Stock No.:
- 726-283
- Mfr. Part No.:
- A471J15C0GH5TAA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470pF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Axial | |
| Packaging | Reel | |
| Dielectric | C0G | |
| Tolerance | ± 5 % | |
| Automotive Standard | No | |
| Termination Type | Axial Lead | |
| Minimum Operating Temperature | -55°C | |
| Series | A | |
| Length | 52.4mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470pF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Mount Type Axial | ||
Packaging Reel | ||
Dielectric C0G | ||
Tolerance ± 5 % | ||
Automotive Standard No | ||
Termination Type Axial Lead | ||
Minimum Operating Temperature -55°C | ||
Series A | ||
Length 52.4mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
The Vishay Axial Leaded Multilayer Ceramic Capacitor is a general-purpose component designed for coupling, decoupling, and temperature compensation applications. It is available in both Class 1 and Class 2 ceramic dielectrics, offering stable performance across rated voltages of 50 VDC to 500 VDC. With a capacitance range from 10 pF to 1 μF, it is suitable for a wide variety of electronic circuits and ensures reliable operation under demanding conditions.
High capacitance with small size
High reliability
Axial mounting style
Blue flame retardant epoxy resin coating
Related links
- Vishay 220 pF Capacitor ± 5 %, Axial Axial Lead
- Vishay 100 pF Capacitor ± 5 %, Axial Axial Lead
- Vishay 1000 pF Capacitor ± 5 %, Axial Axial Lead
- Vishay 1000 pF Capacitor ± 10 %, Axial Axial Lead
- Vishay 2200 pF Capacitor ± 10 %, Axial Axial Lead
- Vishay 10000 pF Capacitor ± 10 %, Axial Axial Lead
- Vishay 100000 pF Capacitor ± 20 %, Axial Axial Lead
- Vishay 0.1 μF Capacitor ± 10 %, Axial Axial Lead
