Vishay 100 pF Multilayer Ceramic Capacitor, 3kV dc, 10 %, Surface
- RS Stock No.:
- 298-570
- Mfr. Part No.:
- VJ1812A101KXHTW1HV
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP205.61
(exc. VAT)
PHP230.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP20.561 | PHP205.61 | - |
| 100 - 240 | PHP19.518 | PHP195.18 | 5% |
| 250 - 490 | PHP18.057 | PHP180.57 | 12% |
| 500 - 990 | PHP16.70 | PHP167.00 | 18% |
| 1000 + | PHP16.075 | PHP160.75 | 21% |
*price indicative
- RS Stock No.:
- 298-570
- Mfr. Part No.:
- VJ1812A101KXHTW1HV
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 3kV dc | |
| Package/Case | 1812 | |
| Construction | 1812 | |
| Packaging | Reel and Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ....W1HV | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS, Vishay Green, Halogen Free | |
| Height | 2mm | |
| Length | 4.5mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 3kV dc | ||
Package/Case 1812 | ||
Construction 1812 | ||
Packaging Reel and Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series VJ....W1HV | ||
Width 3.2mm | ||
Standards/Approvals RoHS, Vishay Green, Halogen Free | ||
Height 2mm | ||
Length 4.5mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.
Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free
Related links
- Vishay 100 pF Multilayer Ceramic Capacitor 10 %, Surface
- TDK 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 22 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 15 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 150 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 33 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 47 pF Multilayer Ceramic Capacitor 10 %, Surface
