Vishay 15 pF Multilayer Ceramic Capacitor, 3kV dc, 10 %, Surface
- RS Stock No.:
- 298-537
- Mfr. Part No.:
- VJ1808A150KXHTW1HV
- Manufacturer:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 10)
PHP94.97
(exc. VAT)
PHP106.37
(inc. VAT)
- RS Stock No.:
- 298-537
- Mfr. Part No.:
- VJ1808A150KXHTW1HV
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 15pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 3kV dc | |
| Package/Case | 1808 | |
| Construction | 1808 | |
| Mount Type | Surface | |
| Packaging | Reel and Tape | |
| Dielectric | C0G | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | VJ....W1HV High Voltage MLCC Commercial | |
| Length | 4.5mm | |
| Width | 2mm | |
| Height | 1.25mm | |
| Standards/Approvals | Vishay Green, RoHS, Halogen Free | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 15pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 3kV dc | ||
Package/Case 1808 | ||
Construction 1808 | ||
Mount Type Surface | ||
Packaging Reel and Tape | ||
Dielectric C0G | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series VJ....W1HV High Voltage MLCC Commercial | ||
Length 4.5mm | ||
Width 2mm | ||
Height 1.25mm | ||
Standards/Approvals Vishay Green, RoHS, Halogen Free | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- TW
Related links
- Vishay 15 pF Multilayer Ceramic Capacitor 10 %, Surface
- TDK 15 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 22 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 150 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 33 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 330 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 47 pF Multilayer Ceramic Capacitor 10 %, Surface

