Vishay 1 nF Multilayer Ceramic Capacitor, 1kV dc, 10 %, Surface
- RS Stock No.:
- 298-196
- Mfr. Part No.:
- VJ2220Y102KBGTW1HV
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 10)
PHP624.45
(exc. VAT)
PHP699.38
(inc. VAT)
- RS Stock No.:
- 298-196
- Mfr. Part No.:
- VJ2220Y102KBGTW1HV
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Package/Case | 2220 | |
| Construction | 2220 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ....W1HV High Voltage MLCC Commercial | |
| Standards/Approvals | RoHS | |
| Width | 6.3mm | |
| Length | 5.7mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Package/Case 2220 | ||
Construction 2220 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series VJ....W1HV High Voltage MLCC Commercial | ||
Standards/Approvals RoHS | ||
Width 6.3mm | ||
Length 5.7mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.
Available in body sizes of 2220
Polymer and 100 percent tin plated termination
Dry sheet technology process
It has a voltage of 1000 V
Related links
- Vishay 1 nF Multilayer Ceramic Capacitor 10 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 4.7 nF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- RS PRO 150 mm Stainless Steel Scissors

