MG Chemicals 8MT Epoxy Mixing Nozzle, 50 ml Duo Pak Cartridge, 16 Elements, 90.7 mm
- RS Stock No.:
- 921-217
- Mfr. Part No.:
- 8MT-50
- Manufacturer:
- MG Chemicals
N
Subtotal (1 unit)*
PHP1,779.53
(exc. VAT)
PHP1,993.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 103 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,779.53 |
*price indicative
- RS Stock No.:
- 921-217
- Mfr. Part No.:
- 8MT-50
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Supported Adhesive Type | Epoxy | |
| Product Type | Mixing Nozzle | |
| Supported Cartridge Size | 50ml | |
| Supported Cartridge Type | Duo Pak Cartridge | |
| Number of Mixing Elements | 16 | |
| Series | 8MT | |
| Length | 90.7mm | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Supported Adhesive Type Epoxy | ||
Product Type Mixing Nozzle | ||
Supported Cartridge Size 50ml | ||
Supported Cartridge Type Duo Pak Cartridge | ||
Number of Mixing Elements 16 | ||
Series 8MT | ||
Length 90.7mm | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MG Chemicals Mixing Tip ensures perfect blending for two-part epoxies. This premium nozzle eliminates manual mixing errors by automatically combining resin and hardener during dispensing. It minimises adhesive waste and prevents Air bubbles for a flawless application every time.
16 elements ensure thorough mixing
Designed for low to medium viscosity liquids
Related links
- MG Chemicals 8MT Epoxy Mixing Nozzle 16 Elements, 111.8 mm
- MG Chemicals 8MT Epoxy Mixing Nozzle 12 Elements, 63.5 mm
- MG Chemicals 8MT Epoxy Mixing Nozzle 7 Elements, 165 mm
- 3M Scotch-Weld D48.5S Epoxy Mixer Nozzle 72 Elements, 157 mm
- 3M Scotch-Weld EPX Series Acrylic Mixing Nozzle 1 Elements, 188 mm
- 3M Scotch-Weld Epoxy Epoxy Mixer Nozzle 85 mm
- RS PRO Epoxy Mixing Nozzle 17 Elements, 62.5 mm
- 3M Scotch-Weld EPX Acrylic Mixer Nozzle 1 Elements, 90 mm
