MG Chemicals 8MT Epoxy Mixing Nozzle, 50 ml Duo Pak Cartridge, 16 Elements, 111.8 mm

N

Subtotal (1 unit)*

PHP1,661.51

(exc. VAT)

PHP1,860.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 209 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,661.51

*price indicative

RS Stock No.:
921-215
Mfr. Part No.:
8MT-25
Manufacturer:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Supported Adhesive Type

Epoxy

Product Type

Mixing Nozzle

Supported Cartridge Size

50ml

Supported Cartridge Type

Duo Pak Cartridge

Number of Mixing Elements

16

Series

8MT

Length

111.8mm

Standards/Approvals

ISO 9001:2015

RoHS Status: Exempt

COO (Country of Origin):
CN
The MG Chemicals Mixing Tip ensures perfect blending for two-part epoxies. This premium nozzle eliminates manual mixing errors by automatically combining resin and hardener during dispensing. It minimises adhesive waste and prevents Air bubbles for a flawless application every time.

16 elements ensure thorough mixing

Designed for low to medium viscosity liquids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy