Amphenol Limited, D38999 Threaded Entry 55 Way Jam Nut MIL Spec Circular Connector Male Olive Drab, Male Contacts,Shell
- RS Stock No.:
- 280-4856
- Mfr. Part No.:
- D38999/24FE35PN
- Manufacturer:
- Amphenol Limited
Get a bulk buy discount
Add 5 more to save PHP722.85
View bulk pricing optionsSubtotal (1 unit)*
PHP6,786.54
(exc. VAT)
PHP7,600.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP6,786.54 | - |
| 5 - 9 | PHP6,641.97 | PHP722.85 |
| 10 - 24 | PHP6,584.43 | PHP2,021.10 |
| 25 - 49 | PHP6,439.85 | PHP8,667.25 |
| 50 + | PHP6,295.26 | PHP24,564.00 |
*price indicative
- RS Stock No.:
- 280-4856
- Mfr. Part No.:
- D38999/24FE35PN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 55 | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Shell Size | 17 mm | |
| Mount Type | Jam Nut | |
| Military Standard | Mil-C-38999 Series III | |
| Mating Type | Threaded | |
| Orientation | Threaded Entry | |
| Standards/Approvals | No | |
| Series | D38999 | |
| Colour | Olive Drab | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 55 | ||
Contact Gender Male | ||
Connector Gender Male | ||
Shell Size 17 mm | ||
Mount Type Jam Nut | ||
Military Standard Mil-C-38999 Series III | ||
Mating Type Threaded | ||
Orientation Threaded Entry | ||
Standards/Approvals No | ||
Series D38999 | ||
Colour Olive Drab | ||
The Amphenol Ltd circular connectors are designed and approved to meet the most stringent requirements of the military and aerospace industry, this connectors covers low profile light weight to ruggedised scoop proof connectors.
Used in aerospace, aviation, marine, military applications
A cadmium free olive drab version is available
Related links
- Amphenol Limited Male Contacts,Shell Size 17
- Amphenol Limited Male Contacts,Shell
- Amphenol Limited Female Contacts,Shell Size 17
- Amphenol Limited Male Contacts,Shell Size 11
- Amphenol Limited Male Contacts,Shell
- Amphenol Limited Male Contacts,Shell Size 19
- Amphenol Limited Male Contacts,Shell
- Amphenol Limited Male Contacts,Shell
