Amphenol Limited, D38999 Threaded Entry 6 Way Panel MIL Spec Circular Connector Male Olive Drab, Male Contacts,Shell
- RS Stock No.:
- 280-4827
- Mfr. Part No.:
- D38999/20WE6PN
- Manufacturer:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP6,782.66
(exc. VAT)
PHP7,596.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP6,782.66 |
| 5 - 9 | PHP6,637.63 |
| 10 - 24 | PHP6,580.43 |
| 25 - 49 | PHP6,436.22 |
| 50 + | PHP6,292.01 |
*price indicative
- RS Stock No.:
- 280-4827
- Mfr. Part No.:
- D38999/20WE6PN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 6 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Shell Size | 17 mm | |
| Mount Type | Panel | |
| Military Standard | Mil-C-38999 Series III | |
| Mating Type | Threaded | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Orientation | Threaded Entry | |
| Series | D38999 | |
| Contact Plating | Silver | |
| Colour | Olive Drab | |
| Strain Relief | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 6 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Male | ||
Connector Gender Male | ||
Shell Size 17 mm | ||
Mount Type Panel | ||
Military Standard Mil-C-38999 Series III | ||
Mating Type Threaded | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Orientation Threaded Entry | ||
Series D38999 | ||
Contact Plating Silver | ||
Colour Olive Drab | ||
Strain Relief Yes | ||
Non Compliant
The Amphenol Ltd flange wall mount receptacle are designed and approved to meet the most stringent requirements of the military and aerospace industry, this connectors covers low profile light weight to ruggedised scoop proof connectors.
Used in aerospace, aviation, marine, military
