Amphenol Socapex, 387TV, Aluminium Straight 1 Way Flange MIL Spec Circular Connector Male, Male/Female Contacts,Shell
- RS Stock No.:
- 226-8568
- Mfr. Part No.:
- 387TV06RGQF0705S
- Manufacturer:
- Amphenol Socapex
Get a bulk buy discount
Add 5 more to save PHP12,105.20
View bulk pricing optionsSubtotal (1 unit)*
PHP24,210.30
(exc. VAT)
PHP27,115.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP24,210.30 | - |
| 5 + | PHP21,789.26 | PHP12,105.20 |
*price indicative
- RS Stock No.:
- 226-8568
- Mfr. Part No.:
- 387TV06RGQF0705S
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 1 | |
| Contact Gender | Male/Female | |
| Connector Gender | Male | |
| Shell Size | 7 | |
| Mount Type | Flange | |
| Military Standard | MIL-DTL-38999 | |
| IP Rating | IP68 | |
| Termination Type | Crimp | |
| Mating Type | Internal Thread | |
| Maximum Operating Temperature | 200°C | |
| Connector Size | Micro | |
| Orientation | Straight | |
| Standards/Approvals | RoHS Compliant | |
| Series | 387TV | |
| Housing Material | Aluminium | |
| Contact Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 1 | ||
Contact Gender Male/Female | ||
Connector Gender Male | ||
Shell Size 7 | ||
Mount Type Flange | ||
Military Standard MIL-DTL-38999 | ||
IP Rating IP68 | ||
Termination Type Crimp | ||
Mating Type Internal Thread | ||
Maximum Operating Temperature 200°C | ||
Connector Size Micro | ||
Orientation Straight | ||
Standards/Approvals RoHS Compliant | ||
Series 387TV | ||
Housing Material Aluminium | ||
Contact Material Aluminium | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex size 7 connector has plug with integrated backshell type.
IP68 protection class
Operating temperature limit up to +175°C
Related links
- Amphenol Socapex Aluminium Straight 1 Way Panel MIL Spec Circular Connector MaleShell
- Amphenol Socapex Aluminium Straight 1 Way Panel MIL Spec Circular Connector FemaleShell
- Amphenol Socapex Aluminium Straight 1 Way Flange MIL Spec Circular Connector Male Olive Drab Cadmium
- Amphenol Socapex Aluminium Straight 1 Way Flange MIL Spec Circular Connector Female Olive Drab Cadmium
- Amphenol Socapex Aluminium Straight 1 Way Flange MIL Spec Circular Connector Female Olive Drab Cadmium
- Amphenol Socapex Aluminium Straight 1 Way Flange MIL Spec Circular Connector Female Nickel
- Amphenol Socapex Aluminium Straight 1 Way Panel MIL Spec Circular Connector Male Olive Drab Cadmium,Shell Size
- Amphenol Socapex Aluminium Straight 1 Way Panel MIL Spec Circular Connector Male Nickel
