Amphenol Socapex, 387TV, Aluminium Straight 1 Way Flange MIL Spec Circular Connector Female Olive Drab Cadmium, Nickel,
- RS Stock No.:
- 226-8583
- Mfr. Part No.:
- 387TV07GQZN0705PF312
- Manufacturer:
- Amphenol Socapex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP26,759.39
(exc. VAT)
PHP29,970.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP26,759.39 |
| 5 + | PHP24,083.44 |
*price indicative
- RS Stock No.:
- 226-8583
- Mfr. Part No.:
- 387TV07GQZN0705PF312
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Number of Contacts | 1 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Male/Female | |
| Connector Gender | Female | |
| Shell Size | Size 7 | |
| Mount Type | Flange | |
| Military Standard | MIL-DTL-38999 Series III | |
| IP Rating | IP68 | |
| Termination Type | Crimp | |
| Mating Type | Internal Thread | |
| Connector Size | Micro | |
| Standards/Approvals | RoHS Compliant | |
| Orientation | Straight | |
| Series | 387TV | |
| Housing Material | Aluminium | |
| Contact Material | Aluminium | |
| Colour | Olive Drab Cadmium, Nickel, Black | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Number of Contacts 1 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Male/Female | ||
Connector Gender Female | ||
Shell Size Size 7 | ||
Mount Type Flange | ||
Military Standard MIL-DTL-38999 Series III | ||
IP Rating IP68 | ||
Termination Type Crimp | ||
Mating Type Internal Thread | ||
Connector Size Micro | ||
Standards/Approvals RoHS Compliant | ||
Orientation Straight | ||
Series 387TV | ||
Housing Material Aluminium | ||
Contact Material Aluminium | ||
Colour Olive Drab Cadmium, Nickel, Black | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex size 7 connector has jam nut receptacle with integrated backshell type.
IP68 protection class
Operating temperature limit up to +175°C
Related links
- Amphenol Socapex Aluminium Straight 1 Way Flange MIL Spec Circular Connector Female Olive Drab Cadmium
- Amphenol Socapex Aluminium Straight 1 Way Flange MIL Spec Circular Connector Male Olive Drab Cadmium
- Amphenol Socapex Aluminium Straight 1 Way Panel MIL Spec Circular Connector Female Olive Drab Cadmium
- Amphenol Socapex Aluminium Straight 1 Way Flange MIL Spec Circular Connector Female Olive Drab Cadmium
- Amphenol Socapex Aluminium Straight 1 Way Flange MIL Spec Circular Connector Female Nickel
- Amphenol Socapex Aluminium Straight 1 Way Panel MIL Spec Circular Connector Male Nickel
- Amphenol Socapex Aluminium Straight 1 Way Panel MIL Spec Circular Connector Female Nickel
- Amphenol Socapex Aluminium Straight 1 Way MIL Spec Circular Connector Male Olive Drab Cadmium Nickel,
