Amphenol Limited, TVS06RB, Copper Alloy Straight 100 Way Cable MIL Spec Circular Connector Male Grey, Male
- RS Stock No.:
- 870-087
- Mfr. Part No.:
- TVS06RB2335PN
- Manufacturer:
- Amphenol Limited
N
Subtotal (1 unit)*
PHP29,828.85
(exc. VAT)
PHP33,408.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,828.85 |
*price indicative
- RS Stock No.:
- 870-087
- Mfr. Part No.:
- TVS06RB2335PN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 100 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Male | |
| Current | 5A | |
| Connector Gender | Male | |
| Shell Size | 23 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Crimp | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -65°C | |
| Connector Size | 23 | |
| Maximum Operating Temperature | 200°C | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Housing Material | Marine Bronze | |
| Series | TVS06RB | |
| Colour | Grey | |
| Strain Relief | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 100 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Male | ||
Current 5A | ||
Connector Gender Male | ||
Shell Size 23 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Crimp | ||
Mating Type Threaded | ||
Minimum Operating Temperature -65°C | ||
Connector Size 23 | ||
Maximum Operating Temperature 200°C | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Housing Material Marine Bronze | ||
Series TVS06RB | ||
Colour Grey | ||
Strain Relief No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- GB
The Amphenol Limited connector delivers robust connectivity and performance in demanding applications. Designed for durability, this connector ensures reliable operation in challenging environments, making it a preferred choice for diverse industrial uses.
Offers excellent electrical characteristics to support optimal performance
Robust mechanical construction enhances durability under rigorous conditions
Designed to function in extreme environmental conditions
Facilitates multiple insert arrangements for tailored applications
Ensures secure coding and polarization for proper mating
Related links
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 26 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 55 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 37 Way Cable MIL Spec Circular Connector Male GreyShell
