TE Connectivity, WTC06B, Thermoplastic Straight 31 Way Plug Assembly Male Black, Male Contacts,Shell Size 24, Straight
- RS Stock No.:
- 814-901
- Mfr. Part No.:
- WTC06B-24-31PN
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
PHP16,900.23
(exc. VAT)
PHP18,928.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,900.23 |
*price indicative
- RS Stock No.:
- 814-901
- Mfr. Part No.:
- WTC06B-24-31PN
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 31 | |
| Product Type | Plug Assembly | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Shell Size | 24 | |
| Military Standard | No | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Straight | |
| Maximum Operating Temperature | 125°C | |
| Connector Size | 24 | |
| Orientation | Straight | |
| Housing Material | Thermoplastic | |
| Series | WTC06B | |
| Colour | Black | |
| Contact Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 31 | ||
Product Type Plug Assembly | ||
Contact Gender Male | ||
Connector Gender Male | ||
Shell Size 24 | ||
Military Standard No | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Mating Type Straight | ||
Maximum Operating Temperature 125°C | ||
Connector Size 24 | ||
Orientation Straight | ||
Housing Material Thermoplastic | ||
Series WTC06B | ||
Colour Black | ||
Contact Material Thermoplastic | ||
- COO (Country of Origin):
- US
The TE Connectivity circular plug connector is a high-durability connector features a bayonet-coupling composite Shell specifically designed for heavy-duty automotive and industrial power transmission systems.
31 positions
Composite Shell with size 24
Related links
- Glenair MWDM 31 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Air LB Copper Alloy Straight 7 Way Flange Circular Connector Male GreyShell Size 24
- RS PRO 31 x 31 x 26 mm 2 Way Straight Female HDMI Connector 40V ac
- TE Connectivity, HDP Automotive Connector Male Black In-Line 31 Way HDP26-24-31PE
- HARTING 09 06 31 Way 10.16 mm Pitch Type Solder Straight DIN 41612 Connector
- TE Connectivity, HD36 Aluminium 180° Male 31 Way Housing for Male Terminal for use with Automotive Housings
- Glenair MWDM 31 Way Straight Panel Mount D-Sub Connector Male
- JST 1 mm Pitch 1 Row Straight
