TE Connectivity, 28284 Straight 6 Way Solder Connector Assembly Female Black, Female Contacts,Shell Size 6, Keyed
- RS Stock No.:
- 796-018
- Mfr. Part No.:
- 2828420-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP26,377.92
(exc. VAT)
PHP29,543.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,377.92 |
*price indicative
- RS Stock No.:
- 796-018
- Mfr. Part No.:
- 2828420-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 6 | |
| Contact Gender | Female | |
| Current | 1.5A | |
| Connector Gender | Female | |
| Shell Size | 6 | |
| Mount Type | Solder | |
| Military Standard | No | |
| IP Rating | IP67 | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | 0°C | |
| Mating Type | Keyed | |
| Maximum Operating Temperature | 70°C | |
| Connector Size | 6 | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Series | 28284 | |
| Housing Material | Aluminium | |
| Colour | Black | |
| Shell Plating | Black Zinc Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 6 | ||
Contact Gender Female | ||
Current 1.5A | ||
Connector Gender Female | ||
Shell Size 6 | ||
Mount Type Solder | ||
Military Standard No | ||
IP Rating IP67 | ||
Termination Type Through Hole | ||
Minimum Operating Temperature 0°C | ||
Mating Type Keyed | ||
Maximum Operating Temperature 70°C | ||
Connector Size 6 | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Series 28284 | ||
Housing Material Aluminium | ||
Colour Black | ||
Shell Plating Black Zinc Nickel | ||
- COO (Country of Origin):
- US
The TE Connectivity circular connector receptacle offers a secure and efficient connection. Designed for cable-to-board applications, this 6-position connector ensures reliable signal transmission and features a sealable design for enhanced durability.
Six positions for versatile connectivity in various applications
Sealable design enhances protection against environmental factors
Constructed with a black zinc nickel Shell plating material
Rated for a maximum contact current of 1.5 A
Operating temperature range of 0 to 70 °C for reliable performance
Related links
- Molex, 148032 Connector Assembly Female Black Cable 2 Way Crimp Termination 148032-0003
- Amphenol India Straight 6 Way Flange MIL Spec Circular Connector Female BlackShell Size 10 mm, Quick
- JAE Female Contacts,Shell Size 14S
- Molex, 34062 Connector Assembly Female Black Cable 2 Way Plug-In Termination 34062-0024
- Molex, 33472 Connector Assembly Female Black Cable 8 Way Crimp Termination 33472-4906
- Molex, 33472 Connector Assembly Female Black Cable 8 Way Plug-In Termination 33472-4901
- Molex, 34062 Connector Assembly Female Black Cable 2 Way Plug-In Termination 34062-0036
- Molex, 34062 Connector Assembly Female Black Cable 2 Way Plug-In Termination 34062-0038
