TE Connectivity, YACT Straight 22 Way Panel MIL Spec Circular Connector Male Black, Female Contacts, Snap-In,
- RS Stock No.:
- 787-642
- Mfr. Part No.:
- YACT26JC35PAV00100
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 unit)*
PHP15,536.31
(exc. VAT)
PHP17,400.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,536.31 |
*price indicative
- RS Stock No.:
- 787-642
- Mfr. Part No.:
- YACT26JC35PAV00100
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 22 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Connector Gender | Male | |
| Mount Type | Panel | |
| Military Standard | MIL-DTL-38999 Series III | |
| Termination Type | Threaded | |
| Mating Type | Snap-In | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EAR99 | |
| Orientation | Straight | |
| Housing Material | Composite | |
| Series | YACT | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 22 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Connector Gender Male | ||
Mount Type Panel | ||
Military Standard MIL-DTL-38999 Series III | ||
Termination Type Threaded | ||
Mating Type Snap-In | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EAR99 | ||
Orientation Straight | ||
Housing Material Composite | ||
Series YACT | ||
Colour Black | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Straight Plug is a high-performance circular connector is engineered to meet the stringent MIL-DTL-38999 Series III military standard. This rugged composite component provides a lightweight yet Durable interconnect solution for Advanced aviation and industrial communication systems.
Crimp style termination for secure and reliable electrical links
Gold-plated copper alloy contacts ensure excellent signal integrity
Voltage ratings from 400VAC to 550VDC
Related links
- TE Connectivity Copper Alloy Circular 22 Way Panel MIL Spec Circular Connector Female Black, Female
- TE Connectivity Aluminium Alloy Straight 22 Way Panel Mount Connector Female BlackShell Size
- Souriau Sunbank by Eaton Copper Alloy Straight 22 Way Panel MIL Spec Circular Connector FemaleShell
- Amphenol Limited Copper Alloy Straight 22 Way Panel Mount MIL Spec Circular Connector Female Black, Female
- Amphenol Socapex Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male BlackShell
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male BlackShell
- TE Connectivity Female Contacts
- JAE Copper Alloy Straight 8 Way Panel Mount Circular Connector Male BlackShell Size 22,
