Deutsch, DTS20F11 Straight 13 Way Receptacle Circular Connector Female, Female Contacts,Shell Size 11, Threaded,
- RS Stock No.:
- 680-781
- Mfr. Part No.:
- DTS20F11-35SN
- Manufacturer:
- Deutsch
This image is representative of the product range
Subtotal (1 unit)*
PHP35,209.88
(exc. VAT)
PHP39,435.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,209.88 |
*price indicative
- RS Stock No.:
- 680-781
- Mfr. Part No.:
- DTS20F11-35SN
- Manufacturer:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Number of Contacts | 13 | |
| Product Type | Circular Connector | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Shell Size | 11 | |
| Mount Type | Receptacle | |
| Military Standard | MIL-DTL-38999 | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Connector Size | 35 | |
| Maximum Operating Temperature | 200°C | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Housing Material | Aluminium, Composite, Stainless Steel | |
| Series | DTS20F11 | |
| Shell Plating | Olive Drab Cadmium | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Number of Contacts 13 | ||
Product Type Circular Connector | ||
Contact Gender Female | ||
Connector Gender Female | ||
Shell Size 11 | ||
Mount Type Receptacle | ||
Military Standard MIL-DTL-38999 | ||
Mating Type Threaded | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Connector Size 35 | ||
Maximum Operating Temperature 200°C | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Housing Material Aluminium, Composite, Stainless Steel | ||
Series DTS20F11 | ||
Shell Plating Olive Drab Cadmium | ||
- COO (Country of Origin):
- CN
The Deutsch Connector is engineered for high performance in demanding environments, ensuring reliable connectivity for aerospace, defence, and marine applications. Constructed from robust materials such as stainless steel, aluminium, and composite, this connector features a threaded coupling mechanism for secure connections. Its environmentally sealed design protects against harsh conditions, making it Ideal for applications requiring utmost durability. Additionally, this connector supports various contact types and styles, adapting to diverse wiring needs while maintaining optimal signal integrity and resistance against EMI interference.
Constructed from stainless steel, aluminium, and composite for enhanced durability
Environmentally sealed to withstand rugged conditions
Threaded coupling ensures secure and reliable connections
Supports multiple contact types, including crimp, solder cup, and PCB tail
Hermetic and filter versions available for specialized applications
Multiple Shell sizes accommodate various installation requirements
Scoop-proof design for added reliability during mating
High-performance EMI control with integrated spring fingers
Related links
- Amphenol Limited Aluminium Alloy Straight 13 Way Panel Mount Receptacle Female GoldShell
- TE ConnectivityShell Size 11, Threaded
- Amphenol Limited Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male BlackShell
- Amphenol Socapex Female Contacts Bayonet,
- Amphenol Socapex Female Contacts
- Amphenol Socapex Straight 13 Way Panel Mount MIL Spec Circular Connector FemaleShell Size 11, Screw
- Amphenol Limited Female Contacts Quick
- Amphenol Socapex Male Contacts
