Amphenol Limited, D38999 Straight 13 Way Jam Nut MIL Spec Circular Connector Female Green, Female Contacts,Shell Size

Subtotal (1 unit)*

PHP3,484.07

(exc. VAT)

PHP3,902.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,484.07

*price indicative

RS Stock No.:
875-1529
Mfr. Part No.:
D38999/24WB35SN
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

13

Contact Gender

Female

Current

5A

Connector Gender

Female

Voltage

400V ac, 550V ac

Shell Size

11

Mount Type

Jam Nut

Military Standard

MIL-DTL-38999

Minimum Operating Temperature

-65°C

Mating Type

Quick Coupling Threaded

Termination Type

Crimp

Connector Size

Subminiature

Maximum Operating Temperature

175°C

Orientation

Straight

Standards/Approvals

No

Series

D38999

Housing Material

Aluminium

Strain Relief

Yes

Shell Plating

Olive Drab Cadmium

Colour

Green

Non Compliant

TV series Jam nut receptacles


Amphenol® MILDTL-38999 Series III designed for the harshest of environments and most demanding of applications.

Connector delivered with crimp contacts

Rapid coupling via a triple-start thread

Shell → shell or metal → metal bottoming

Improved EMI shielding

Amphenol MIL-DTL-38999 III - Tri-Start TV


Aluminium shell connectors

Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy