TE Connectivity, CIRH Circular 19 Way Circular Connector Male Black, Male Contacts,Shell Size 22, Bayonet
- RS Stock No.:
- 678-646
- Mfr. Part No.:
- CIRHSE06T2214PCNF80M32V0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
PHP20,883.73
(exc. VAT)
PHP23,389.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,883.73 | PHP10,441.865 |
*price indicative
- RS Stock No.:
- 678-646
- Mfr. Part No.:
- CIRHSE06T2214PCNF80M32V0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 19 | |
| Product Type | Circular Connector | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Shell Size | 22 | |
| Military Standard | No | |
| IP Rating | IP67 | |
| Mating Type | Bayonet | |
| Orientation | Circular | |
| Housing Material | Aluminium Alloy | |
| Series | CIRH | |
| Colour | Black | |
| Shell Plating | Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 19 | ||
Product Type Circular Connector | ||
Contact Gender Male | ||
Connector Gender Male | ||
Shell Size 22 | ||
Military Standard No | ||
IP Rating IP67 | ||
Mating Type Bayonet | ||
Orientation Circular | ||
Housing Material Aluminium Alloy | ||
Series CIRH | ||
Colour Black | ||
Shell Plating Aluminium Alloy | ||
- COO (Country of Origin):
- GB
The TE Connectivity Free Pin Connector is a versatile cable-to-cable, wire-to-wire connection solution designed for panel mounting. This connector ensures robust power and signal transmission, protected by an IP67 rating for dust and water resistance. The connector is engineered for secure mating with a bayonet retention mechanism and keyed alignment, providing reliable connection in various applications. Its low fire hazard rubber insulation enhance durability and safety in demanding environments.
19 positions with metal Shell
Aluminium Alloy Shell base
Black Chromate Over Zn Cobalt plating
