Amphenol Air LB, VG95234, Copper Alloy Straight 2 Way Flange Circular Connector Female Grey, Female Contacts,Shell Size
- RS Stock No.:
- 664-190
- Mfr. Part No.:
- VG95234N1-10SL-4SN
- Manufacturer:
- Amphenol Air LB
This image is representative of the product range
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,574.33
(exc. VAT)
PHP2,883.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from July 28, 2027
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,574.33 | - |
| 10 + | PHP2,368.72 | 7% |
*price indicative
- RS Stock No.:
- 664-190
- Mfr. Part No.:
- VG95234N1-10SL-4SN
- Manufacturer:
- Amphenol Air LB
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Number of Contacts | 2 | |
| Product Type | Circular Connector | |
| Contact Gender | Female | |
| Current | 22A | |
| Voltage | 50V | |
| Connector Gender | Female | |
| Shell Size | 10 mm | |
| Mount Type | Flange | |
| Military Standard | No | |
| IP Rating | IP67 | |
| Mating Type | Quick Connect | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -55°C | |
| Connector Size | M4 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | VG95234 | |
| Contact Plating | Silver | |
| Colour | Grey | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Number of Contacts 2 | ||
Product Type Circular Connector | ||
Contact Gender Female | ||
Current 22A | ||
Voltage 50V | ||
Connector Gender Female | ||
Shell Size 10 mm | ||
Mount Type Flange | ||
Military Standard No | ||
IP Rating IP67 | ||
Mating Type Quick Connect | ||
Termination Type Screw | ||
Minimum Operating Temperature -55°C | ||
Connector Size M4 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series VG95234 | ||
Contact Plating Silver | ||
Colour Grey | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- DE







Related links
- Amphenol Air LB Copper Alloy Straight 2 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 3 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 2 Way Flange Circular Connector Male GreyShell Size 10
- Amphenol Air LB Copper Alloy Straight 19 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 5 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 6 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 7 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 4 Way Flange Circular Connector Female GreyShell Size
