Amphenol Air LB, VG95234, Copper Alloy Straight 2 Way Flange Circular Connector Male Grey, Male Contacts,Shell Size 10
- RS Stock No.:
- 664-176
- Mfr. Part No.:
- VG95234M-10SL-4SN
- Manufacturer:
- Amphenol Air LB
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 664-176
- Mfr. Part No.:
- VG95234M-10SL-4SN
- Manufacturer:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 2 | |
| Contact Gender | Male | |
| Current | 22A | |
| Connector Gender | Male | |
| Voltage | 50V | |
| Shell Size | 10 mm | |
| Mount Type | Flange | |
| Military Standard | No | |
| IP Rating | IP67 | |
| Mating Type | Quick Connect | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Connector Size | 22.8 mm | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Housing Material | Aluminium Alloy | |
| Series | VG95234 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 2 | ||
Contact Gender Male | ||
Current 22A | ||
Connector Gender Male | ||
Voltage 50V | ||
Shell Size 10 mm | ||
Mount Type Flange | ||
Military Standard No | ||
IP Rating IP67 | ||
Mating Type Quick Connect | ||
Termination Type Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Connector Size 22.8 mm | ||
Orientation Straight | ||
Standards/Approvals No | ||
Housing Material Aluminium Alloy | ||
Series VG95234 | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Colour Grey | ||
Non Compliant
- COO (Country of Origin):
- DE


The Amphenol Air LB Plug Crimp with 2 contacts is designed for secure, high-performance electrical connections. Featuring a straight Shell style and solder termination, it provides reliable connectivity for panel mounting applications. With silver-plated copper alloy contacts, this plug ensures excellent conductivity and long-lasting durability.
Solder termination style
Panel mounting style
Silver contact plating
Copper alloy contact material
Related links
- Amphenol Air LB Copper Alloy Straight 2 Way Flange Circular Connector Male GreyShell Size 10
- Amphenol Air LB Copper Alloy Straight 3 Way Flange Circular Connector Male GreyShell Size 10
- Amphenol Air LB Copper Alloy Straight 2 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 5 Way Flange Circular Connector Male GreyShell Size 32
- Amphenol Air LB Copper Alloy Straight 5 Way Flange Circular Connector Male GreyShell Size 24
- Amphenol Air LB Copper Alloy Straight 3 Way Flange Circular Connector Male GreyShell Size 22
- Amphenol Air LB Copper Alloy Straight 37 Way Flange Circular Connector Male GreyShell Size 28
- Amphenol Air LB Copper Alloy Straight 4 Way Flange Circular Connector Male GreyShell Size 22
