Amphenol Air LB, VG95234 Straight 128 Way Miniature Connector Female, Female Contacts,Shell Size 10SL, Bayonet, VG96912

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,180.75

(exc. VAT)

PHP5,802.44

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,180.75

*price indicative

RS Stock No.:
664-182
Mfr. Part No.:
VG95234M-10SL-3SNJ
Manufacturer:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

Number of Contacts

128

Product Type

Miniature Connector

Current

23A

Contact Gender

Female

Connector Gender

Female

Shell Size

10SL

Military Standard

VG96912

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Mating Type

Bayonet

Maximum Operating Temperature

175°C

Connector Size

8 to 24

Standards/Approvals

RoHS

Orientation

Straight

Series

VG95234

Contact Plating

Zinc

Shell Plating

Zinc

COO (Country of Origin):
DE
The Amphenol Air LB Connector provides a reliable solution for secure and efficient electrical connections. With 3 contacts and a crimp termination style, it ensures a strong, Durable connection. Designed for panel mounting, it supports a high current rating of 22 A and features silver-plated copper alloy contacts for optimal conductivity and corrosion resistance.

Crimp termination style

Panel mounting style

22 A current rating

Silver contact plating

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy