Amphenol Air LB, VG95234 Straight 3 Way Connector Female, Female Contacts,Shell Size 10 SL, Bayonet, VG95234
- RS Stock No.:
- 664-174
- Mfr. Part No.:
- VG95234N1-10SL-3SNJ
- Manufacturer:
- Amphenol Air LB
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,045.90
(exc. VAT)
PHP4,531.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP4,045.90 |
| 10 + | PHP3,722.27 |
*price indicative
- RS Stock No.:
- 664-174
- Mfr. Part No.:
- VG95234N1-10SL-3SNJ
- Manufacturer:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Product Type | Connector | |
| Number of Contacts | 3 | |
| Contact Gender | Female | |
| Current | 245A | |
| Connector Gender | Female | |
| Shell Size | 10 SL | |
| Military Standard | VG95234 | |
| Mating Type | Bayonet | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Series | VG95234 | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Product Type Connector | ||
Number of Contacts 3 | ||
Contact Gender Female | ||
Current 245A | ||
Connector Gender Female | ||
Shell Size 10 SL | ||
Military Standard VG95234 | ||
Mating Type Bayonet | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Series VG95234 | ||
- COO (Country of Origin):
- DE


The Amphenol Air LB Receptacle Crimp with 3 contacts is designed for secure, high-performance electrical connections. Featuring a straight mounting angle and Crimp termination, it provides reliable connectivity for Cable mounting applications. With Silver-plated copper alloy contacts, this plug ensures excellent conductivity and long-lasting durability.
Crimp termination style
Cable mounting style
Silver contact plating
Copper alloy contact material
Related links
- Amphenol Air LB Female Contacts Bayonet, VG96912
- Amphenol Air LB Copper Alloy Straight 3 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 2 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 4 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 3 Way Flange Circular Connector Male GreyShell Size 10
- Amphenol Air LB Copper Alloy Straight 19 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 61 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 9 Way Flange Circular Connector Female GreyShell Size
