Amphenol Limited, D38999 Straight 8 Way Flange MIL Spec Circular Connector Female Nickel, Female Contacts,Shell Size 13,
- RS Stock No.:
- 528-792
- Mfr. Part No.:
- D38999/20FC8SN
- Manufacturer:
- Amphenol Limited
Subtotal (1 unit)*
PHP4,757.82
(exc. VAT)
PHP5,328.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 4 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP4,757.82 |
*price indicative
- RS Stock No.:
- 528-792
- Mfr. Part No.:
- D38999/20FC8SN
- Manufacturer:
- Amphenol Limited
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 8 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Shell Size | 13 | |
| Mount Type | Flange | |
| Military Standard | MIL-DTL-38999 Series III | |
| Termination Type | Crimp | |
| Mating Type | Threaded | |
| Standards/Approvals | VG96912-E, BS Specification, CECC 75-201-002 B, HE308-00T, HE308-06T, HE308-07T, HE309 03T, HE309 06T, HE309 G06T, MIL Specification, PAN 6432-1B, PAN 6433-1A, PAN 6433-1E, PAN 6433-IF, PAN 6433-IFG, PAN 6433-IM, VG96912-A, VG96912-B, VG96912-D | |
| Orientation | Straight | |
| Series | D38999 | |
| Contact Plating | Silver | |
| Colour | Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 8 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Connector Gender Female | ||
Shell Size 13 | ||
Mount Type Flange | ||
Military Standard MIL-DTL-38999 Series III | ||
Termination Type Crimp | ||
Mating Type Threaded | ||
Standards/Approvals VG96912-E, BS Specification, CECC 75-201-002 B, HE308-00T, HE308-06T, HE308-07T, HE309 03T, HE309 06T, HE309 G06T, MIL Specification, PAN 6432-1B, PAN 6433-1A, PAN 6433-1E, PAN 6433-IF, PAN 6433-IFG, PAN 6433-IM, VG96912-A, VG96912-B, VG96912-D | ||
Orientation Straight | ||
Series D38999 | ||
Contact Plating Silver | ||
Colour Nickel | ||
- COO (Country of Origin):
- GB
