Amphenol Limited, D38999 Straight 4 Way Jam Nut MIL Spec Circular Connector Female Nickel, Male Contacts,Shell Size 13,
- RS Stock No.:
- 528-774
- Mfr. Part No.:
- D38999/24FC4PN
- Manufacturer:
- Amphenol Limited
Subtotal (1 unit)*
PHP7,954.11
(exc. VAT)
PHP8,908.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 6 unit(s) shipping from November 27, 2026
- Plus 9 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,954.11 |
*price indicative
- RS Stock No.:
- 528-774
- Mfr. Part No.:
- D38999/24FC4PN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 4 | |
| Contact Gender | Male | |
| Connector Gender | Female | |
| Shell Size | 13 | |
| Mount Type | Jam Nut | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Threaded | |
| Termination Type | Crimp | |
| Standards/Approvals | PAN 6433-IM, M39029, VG96912-A, PAN 6432-1B, VG96912-B, VG96912-D, VG96912-E, PAN 6433-1E, CECC 75-201-002 B, PAN 6433-IF, MIL Specification, BS Specification, PAN 6433-1A, PAN 6433-IFG | |
| Orientation | Straight | |
| Series | D38999 | |
| Colour | Nickel | |
| Contact Plating | Silver, Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 4 | ||
Contact Gender Male | ||
Connector Gender Female | ||
Shell Size 13 | ||
Mount Type Jam Nut | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Termination Type Crimp | ||
Standards/Approvals PAN 6433-IM, M39029, VG96912-A, PAN 6432-1B, VG96912-B, VG96912-D, VG96912-E, PAN 6433-1E, CECC 75-201-002 B, PAN 6433-IF, MIL Specification, BS Specification, PAN 6433-1A, PAN 6433-IFG | ||
Orientation Straight | ||
Series D38999 | ||
Colour Nickel | ||
Contact Plating Silver, Nickel Plated | ||
- COO (Country of Origin):
- GB
The Amphenol Ltd Circular Military Specification Connector RCP Jam Nut Metal ENI 1304PN features a self-locking mating style with a straight mounting angle, ensuring secure and reliable connectivity for various applications.
Termination Style Crimp
Mounting Style Panel
Current Rating 13 A
Contact Plating Gold
