Kern OZM 983 Microscope, 7 → 45x Magnification Illuminated

N

This image is representative of the product range

Subtotal (1 unit)*

PHP190,824.75

(exc. VAT)

PHP213,723.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP190,824.75

*price indicative

RS Stock No.:
860-806
Mfr. Part No.:
OZM 983
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Magnification Power

7 → 45x

Product Type

Microscope

Illuminated

Yes

Illumination Type

LED

Working Distance

110 mm

Battery Operated

No

Sub Type

Microscope

Weight

6kg

Plug Type

Euro

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern stereo microscope set designed for precise observation and analysis within functional workplaces, featuring a robust universal stand and Advanced illumination for optimal visibility.

Illuminance with incident light LED provides superior brightness

Standard total magnification ranges from 7x to 45x for versatile viewing

Coarse drive focusing mechanism ensures accurate adjustments

Trinocular tube allows for 360° rotation for flexible positioning

Interpupillary distance adjustability accommodates various user preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy