Kern OZM 903UK Microscope, 7 → 45x Magnification Illuminated
- RS Stock No.:
- 860-771
- Mfr. Part No.:
- OZM 903UK
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP164,057.17
(exc. VAT)
PHP183,744.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP164,057.17 |
*price indicative
- RS Stock No.:
- 860-771
- Mfr. Part No.:
- OZM 903UK
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 7 → 45x | |
| Product Type | Microscope | |
| Illuminated | Yes | |
| Working Distance | 110 mm | |
| Illumination Type | LED | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 17kg | |
| Plug Type | UK | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 7 → 45x | ||
Product Type Microscope | ||
Illuminated Yes | ||
Working Distance 110 mm | ||
Illumination Type LED | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 17kg | ||
Plug Type UK | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stereo microscope set features a robust telescopic ARM and a 4.5 W ring illumination unit, designed for enhanced flexibility at the workstation, making it Ideal for intricate tasks requiring precision and clarity.
Illuminated by a 4.5 W LED unit for optimal visibility
Standard magnification ranges from 7x to 45x for versatile observations
Wide field of view, from 5.1 mm to 32.8 mm, accommodating various samples
Related links
- Kern OZM 983 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 912 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 913 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 903 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 902UK Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 912UK Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 983UK Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 982 Microscope, 7 → 45x Magnification Illuminated
