Kern Optical, For OBN 159
- RS Stock No.:
- 920-844
- Mfr. Part No.:
- OBB-A1382
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP49,217.31
(exc. VAT)
PHP55,123.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,217.31 |
*price indicative
- RS Stock No.:
- 920-844
- Mfr. Part No.:
- OBB-A1382
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Optical | |
| For Use With | OBN 159 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Optical | ||
For Use With OBN 159 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern trinocular lens barrel offers enhanced viewing capabilities, designed specifically for optimal performance in microscopy applications.
Tube type facilitates trinocular viewing
Inclination angle of 30° provides ergonomic use
Allows 360° rotation for flexible positioning
Features butterfly-type tube for better light distribution
Interpupillary distance adjustable between 50 mm and 75 mm
Both-sided diopter adjustment ensures personalised focus
Operational within a -5 °C to 40 °C storage temperature range
Weighs approximately 1.4 kg, ensuring easy handling
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
