Kern Objective Lens, For OPO 185
- RS Stock No.:
- 920-757
- Mfr. Part No.:
- OBB-A1297
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP47,490.66
(exc. VAT)
PHP53,189.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP47,490.66 |
*price indicative
- RS Stock No.:
- 920-757
- Mfr. Part No.:
- OBB-A1297
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Objective Lens | |
| Product Type | Microscope | |
| For Use With | OPO 185 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Objective Lens | ||
Product Type Microscope | ||
For Use With OPO 185 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Microscope Objective is an infinity plan microscope objective designed for a large working distance. With an 80x magnification and superior optical quality, it is tailored for precise scientific applications.
Objective magnification of 80x ensures enhanced visibility of samples
Infinity Plan design provides superior optical quality for accurate results
Numerical aperture of 0.8 allows for improved light capturing
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
