Kern Objective Lens, For OPO 185

N

Subtotal (1 unit)*

PHP35,401.66

(exc. VAT)

PHP39,649.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP35,401.66

*price indicative

RS Stock No.:
920-756
Mfr. Part No.:
OBB-A1296
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Objective Lens

Product Type

Microscope

For Use With

OPO 185

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern microscope objective offers exceptional imaging with a 60x magnification, designed for precision in optical applications, delivering enhanced clarity for intricate analyses.

Magnification of 60x for detailed viewing of specimens

Infinity Plan objective quality ensures superior imaging

Numerical Aperture of 0.8 enhances light gathering capabilities

Working distance of 0.33 mm supports versatile specimen types

Anti-fungus construction protects optical integrity

Operates effectively in storage temperatures from -5 °C to 40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy