Kern Objective Lens, For OPO 185
- RS Stock No.:
- 920-751
- Mfr. Part No.:
- OBB-A1291
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP32,379.81
(exc. VAT)
PHP36,265.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,379.81 |
*price indicative
- RS Stock No.:
- 920-751
- Mfr. Part No.:
- OBB-A1291
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OPO 185 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OPO 185 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Microscope Objective designed to deliver superior magnification and clarity, featuring an infinity plan objective that utilises Advanced optics for precision in microscopy applications.
Objective magnification of 20x enhances detailed observation
Infinity Plan quality guarantees minimal optical distortion
Numerical Aperture of 0.4 optimises light-gathering capabilities
Working distance of 8.35 mm allows versatility in specimen handling
Built to resist fungal growth, ensuring longevity in diverse environments
Compact packaging dimensions of 65x40x40 mm facilitate easy transport
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
