Kern Objective Lens, For OPO 185
- RS Stock No.:
- 920-748
- Mfr. Part No.:
- OBB-A1288
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP36,696.85
(exc. VAT)
PHP41,100.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,696.85 |
*price indicative
- RS Stock No.:
- 920-748
- Mfr. Part No.:
- OBB-A1288
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OPO 185 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OPO 185 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope objective offers high-quality optical performance with an objective magnification of 40x, Ideal for detailed examination in laboratory settings.
Objective quality is Infinity Plan for superior imaging
Numerical aperture of 0.65 enhances light gathering capabilities
Working distance is 3.9 mm for versatile usage
Anti-fungus construction ensures longevity and reliability
Designed for a maximum storage temperature of 40 °C
Storage temperature can go as low as -5 °C
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
