Kern Objective Lens, For OBN 148
- RS Stock No.:
- 920-404
- Mfr. Part No.:
- OBB-A1270
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP33,675.00
(exc. VAT)
PHP37,716.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,675.00 |
*price indicative
- RS Stock No.:
- 920-404
- Mfr. Part No.:
- OBB-A1270
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OBN 148 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OBN 148 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern optical objective offers a high-performance solution designed for precise imaging at a 60x magnification for Advanced microscopy needs.
Infinity Planachromatic design ensures high image quality across the field of view
Numerical aperture of 0.8 facilitates excellent light-gathering capabilities
Objective working distance of 0.33 mm allows for close-range specimen observation
Anti-fungus construction enhances durability and longevity in various environments
Temperature tolerance ranges from -5 °C to 40 °C, suitable for diverse storage conditions
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
