Kern Objective Lens, For OBN 159
- RS Stock No.:
- 920-400
- Mfr. Part No.:
- OBB-A1256
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP10,793.00
(exc. VAT)
PHP12,088.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,793.00 |
*price indicative
- RS Stock No.:
- 920-400
- Mfr. Part No.:
- OBB-A1256
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OBN 159 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OBN 159 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Microscope Objective showcases a plan achromatic microscope objective, specifically designed to deliver enhanced image quality at a magnification of 40x. It is an essential tool for precise optical applications.
Objective magnification of 40x for detailed observations
Plan achromatic quality ensures minimal distortion in images
Numerical aperture of 0.65 enhances light gathering capability
Working distance of 0.85 mm supports various specimen types
Constructed with anti-fungus properties for longevity
Operates effectively within a storage temperature range of -5 °C to 40 °C
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
