Kern Objective Lens, For OBN 159
- RS Stock No.:
- 920-398
- Mfr. Part No.:
- OBB-A1250
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP25,040.12
(exc. VAT)
PHP28,044.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,040.12 |
*price indicative
- RS Stock No.:
- 920-398
- Mfr. Part No.:
- OBB-A1250
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Objective Lens | |
| Product Type | Microscope | |
| For Use With | OBN 159 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Objective Lens | ||
Product Type Microscope | ||
For Use With OBN 159 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Microscope Objective features a 20x magnification objective designed for precision viewing, ensuring high-quality imaging within various scientific applications.
Infinity planachromatic design enhances image clarity across the visible spectrum
Numerical aperture of 0.45 allows for improved light capture and resolution
Working distance of 2.41 mm facilitates easy manipulation while observing specimens
Anti-fungal construction extends the product's lifespan in storage
Compact packaging ensures safe shipping and minimal footprint at 65x40x40 mm
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
