Kern Objective Lens, For OBN 159T251
- RS Stock No.:
- 920-395
- Mfr. Part No.:
- OBB-A1240
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP29,357.96
(exc. VAT)
PHP32,880.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,357.96 |
*price indicative
- RS Stock No.:
- 920-395
- Mfr. Part No.:
- OBB-A1240
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Objective Lens | |
| Product Type | Microscope | |
| For Use With | OBN 159T251 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Objective Lens | ||
Product Type Microscope | ||
For Use With OBN 159T251 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern infinity planachromatic objective offers exceptional optical performance, designed to enhance visibility and precision in scientific observations. Its Advanced construction ensures clarity across magnifications, making it a VITAL tool for microscopy.
Objective magnification of 100x for detailed imaging
Infinity Plan quality delivers superior optical clarity
Numerical Aperture of 1.25 for enhanced resolution
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
