Kern Phase Contrast Unit, For OBN 148
- RS Stock No.:
- 920-387
- Mfr. Part No.:
- OBB-A1216
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP33,675.00
(exc. VAT)
PHP37,716.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP33,675.00 |
*price indicative
- RS Stock No.:
- 920-387
- Mfr. Part No.:
- OBB-A1216
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Phase Contrast Unit | |
| Product Type | Accessory | |
| For Use With | OBN 148 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Phase Contrast Unit | ||
Product Type Accessory | ||
For Use With OBN 148 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern phase-contrast unit offers Advanced optical performance for microscopy, equipped with a high-quality 20x infinity-corrected plan objective designed for detailed phase contrast applications.
Individual plug-in phase-contrast unit enhances optical capabilities
Designed with a 20x infinity-corrected plan objective for superior image quality
Operates effectively within a storage temperature range of -5 °C to 40 °C
Compact packaging dimensions of 170x120x70 mm facilitate easy transport
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
