Kern Optical, For Optical Instruments
- RS Stock No.:
- 908-436
- Mfr. Part No.:
- OBB-A1609
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP8,202.62
(exc. VAT)
PHP9,186.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,202.62 |
*price indicative
- RS Stock No.:
- 908-436
- Mfr. Part No.:
- OBB-A1609
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Optical | |
| Product Type | Microscope | |
| For Use With | Optical Instruments | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Optical | ||
Product Type Microscope | ||
For Use With Optical Instruments | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern PH Slider designed for precision measurement and analysis. Its robust construction and reliability make it an essential tool for professionals requiring high-quality optical performance.
Storage temperature range from -5 °C to 40 °C supports diverse environmental conditions
Compact dimensions of 150x50x20 mm facilitate easy handling and storage
Lightweight design with a net weight of approximately 0.20 kg promotes portability
Fast delivery time of just 1 day enhances customer satisfaction
Free from prohibited substances ensuring compliance with REACH regulations
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
