Kern Objective Lens, For OBN 159
- RS Stock No.:
- 908-429
- Mfr. Part No.:
- OBB-A1602
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP25,040.12
(exc. VAT)
PHP28,044.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,040.12 |
*price indicative
- RS Stock No.:
- 908-429
- Mfr. Part No.:
- OBB-A1602
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OBN 159 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OBN 159 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Microscope Objective designed for precision microscopy with a magnification of 20x. It excels in providing high-quality imaging for various applications within scientific and educational settings.
Infinity Plan optical design ensures exceptional image clarity
Numerical aperture of 0.45 supports detailed observation
Working distance of 5.8 mm allows versatile specimen handling
Constructed with anti-fungus technology for prolonged durability
Compact packaging dimensions facilitate easy storage and transport
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
