Kern Objective Lens, For OBN 159
- RS Stock No.:
- 908-426
- Mfr. Part No.:
- OBB-A1595
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP108,796.16
(exc. VAT)
PHP121,851.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,796.16 |
*price indicative
- RS Stock No.:
- 908-426
- Mfr. Part No.:
- OBB-A1595
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Objective Lens | |
| Product Type | Microscope | |
| For Use With | OBN 159 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Objective Lens | ||
Product Type Microscope | ||
For Use With OBN 159 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope objective designed for precision observation with a focus on high-quality imaging and detailed analysis. It achieves a magnification of 100x, making it Ideal for professional use in optical microscopy.
Infinity Plan objective quality ensures exceptional image clarity
Numerical Aperture of 0.85 enhances light-gathering Ability and resolution
A working distance of 3 mm allows for easy specimen access
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
