Kern Optical, For Optical Instruments
- RS Stock No.:
- 908-414
- Mfr. Part No.:
- OBB-A1573
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP8,202.62
(exc. VAT)
PHP9,186.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,202.62 |
*price indicative
- RS Stock No.:
- 908-414
- Mfr. Part No.:
- OBB-A1573
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Optical | |
| Product Type | Microscope | |
| For Use With | Optical Instruments | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Optical | ||
Product Type Microscope | ||
For Use With Optical Instruments | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern condenser Abbe is a fixed optical instrument designed for high-performance microscopy applications. Its primary function is to enhance image clarity and brightness by optimally regulating light through the microscope.
Condenser type is Abbe for superior optical performance
Fixed mounting ensures stability during use
Aperture of 1.25 guarantees optimal light transmission
Includes an aperture diaphragm for adjustable light control
Compatible with various optical instruments for versatility
Lightweight design with a net weight of approximately 0.30 kg
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
