Kern Objective Lens, For OPO 185
- RS Stock No.:
- 908-410
- Mfr. Part No.:
- OBB-A1120
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP21,586.81
(exc. VAT)
PHP24,177.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,586.81 |
*price indicative
- RS Stock No.:
- 908-410
- Mfr. Part No.:
- OBB-A1120
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OPO 185 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OPO 185 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern optical lens designed for precise applications, featuring a removable Bertrand lens that enhances flexibility within optical setups.
Easily removable Bertrand lens streamlines adjustments in the optical path
Storage temperature ranges between -5 °C and 40 °C for versatile environmental resilience
Compact packaging dimensions of 100x50x30 mm ensure efficient storage
Lightweight at approximately 0.20 kg for convenient handling and transportation
Fast delivery time of 1 day enhances productivity in sourcing supplies
Contains no prohibited substances, ensuring compliance with regulations
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
