Kern Objective Lens, For OBE 124T241
- RS Stock No.:
- 908-408
- Mfr. Part No.:
- OBB-A1113
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP9,930.08
(exc. VAT)
PHP11,121.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,930.08 |
*price indicative
- RS Stock No.:
- 908-408
- Mfr. Part No.:
- OBB-A1113
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OBE 124T241 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OBE 124T241 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern achromatic objective enhances microscopy with a 60x magnification, designed specifically for precision observation in intricate detail. Its remarkable performance ensures accuracy in various optical applications.
Achromatic design provides exceptional optical clarity
60x objective magnification enables detailed examination
Numerical aperture of 0.85 ensures better light-gathering capacity
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
