Kern Objective Lens, For OBN 159
- RS Stock No.:
- 908-406
- Mfr. Part No.:
- OBB-A1111
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,454.12
(exc. VAT)
PHP3,868.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,454.12 |
*price indicative
- RS Stock No.:
- 908-406
- Mfr. Part No.:
- OBB-A1111
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OBN 159 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OBN 159 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern achromatic objective provides precise magnification and clarity for scientific applications, designed with a 4x magnification and a working distance of 18.6 mm for optimal performance in microscopy.
Achromatic design ensures high-quality image resolution
Objective magnification of 4x allows for close examination of specimens
Numerical aperture of 0.1 enhances light-gathering Ability
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
